Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec S2SDT-05-24-L-05.00-SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec S2SDT-05-24-L-05.00-SS technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 24AWG |
| Connector Type A | Socket Strip |
| Gender | SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp |
| Jacket Material | Teflon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec S2SDT-05-24-L-05.00-SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.