Sign in to ask questions about the Samtec SCPU-10-G-03.00-MBS-MBS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SCPU-10-G-03.00-MBS-MBS technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Samtec SCPU-10-G-03.00-MBS-MBS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
