Samtec SCPU-17-G-02.00-AMS-BM technical specifications.
| Color | Grey |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male |
| Jacket Material | Glass |
| Length | 2m |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Samtec SCPU-17-G-02.00-AMS-BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
