Sign in to ask questions about the Samtec SCPU-17-G-02.00-AMS-BMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SCPU-17-G-02.00-AMS-BMS technical specifications.
| Color | Grey |
| Connector Type A | USB |
| Connector Type B | USB |
| Jacket Material | Glass |
| Length | 2m |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Samtec SCPU-17-G-02.00-AMS-BMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
