This 5m USB cable assembly features male connectors for USB Type A and B plugs. It is packaged in bulk and meets RoHS compliance standards. The assembly is not radiation hardened and is not SVHC compliant.
Samtec SCPU-17-G-5.00-AMS-BM technical specifications.
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Gender | Male |
| Length | 5m |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | USB |
| RoHS | Compliant |
No datasheet is available for this part.