
This 2-row female header features gold-plated contacts and a through-hole mount. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and has a termination type of solder.
Sign in to ask questions about the Samtec SD-101-G-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SD-101-G-2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SD-101-G-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.