Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Samtec SD-110-TT-1-B technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.