
2-position, 2-row shrouded socket strip for board-to-board applications. Features straight, top-entry, through-hole mounting with a 2.54mm row spacing. Contacts are circular female sockets made of copper with gold plating for mating. Operates within a temperature range of -55°C to 125°C with a maximum current rating of 1A. Black polymer insulation and housing.
Sign in to ask questions about the Samtec SDL-101-G-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SDL-101-G-11 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | SDL |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-101-G-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.