
6-position, 2-row socket strip with 2.54mm pitch for board-to-board applications. Features straight, top-entry orientation with through-hole mounting and solder termination. Contacts are circular female sockets made of copper with gold plating for mating. Operates within a temperature range of -55°C to 125°C with a maximum current rating of 1A. Insulated with black polymer housing and insulation, this RoHS compliant component is supplied in bulk packaging.
Samtec SDL-103-T-12 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDL |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-103-T-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
