
14-position female socket strip with 2.54mm pitch, designed for top entry through-hole mounting. Features gold-plated copper contacts with a circular shape and a 1.27mm height. The black polymer housing and insulation ensure durability, operating from -55°C to 125°C. This lead-free and RoHS compliant component is supplied in tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SDL-107-T-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SDL-107-T-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SDL |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-107-T-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
