
Through-hole mount female socket connector featuring 14 positions across 2 rows with a 2.54mm pitch. Contacts are circular, made of copper with gold plating for superior mating performance. This lead-free, RoHS compliant component operates within a temperature range of -55°C to 125°C and has a solder termination. The black polymer insulation and housing contribute to its durable design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SDL-107-T-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SDL-107-T-11 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SDL |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-107-T-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.