
This Samtec SDL-107-T-12 is a 14-position, 2-row female socket header with a through hole mount and 2.54mm pitch. It features a gold-plated copper contact with a gold finish and is lead free. The operating temperature range is -55°C to 125°C, and it is RoHS compliant. The header is packaged in a rail/Tube and has a width of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SDL-107-T-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SDL-107-T-12 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SDL |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-107-T-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.