
This 22-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and has a copper contact material with gold plating. The header is compliant with RoHS regulations but does not meet SVHC standards. It is available from Samtec under the part number SDL-111-G-19.
Samtec SDL-111-G-19 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
