
52-position, 2-row shrouded socket strip with 2.54mm pitch. Features circular female socket contacts made of copper with tin plating for mating and a tin contact finish. Top entry, through-hole mounting with solder termination. Operating temperature range of -55°C to 105°C. Black polymer insulation and housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SDL-126-TT-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 66mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDL |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-126-TT-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.