
This surface mount socket features a straight body orientation and 8 rows of 20 contacts each, with a terminal pitch of 1.27mm and a product length of 32.06mm. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 2.7A per contact. The socket is designed for use with right slot/left key polarization and has a termination method of solder. It is suitable for use in applications with a maximum voltage rating of 240VAC.
Samtec SEAF-20-06.0-S-08-2-A-K-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 8 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 32.06 |
| Product Depth (mm) | 10.74 |
| Product Height (mm) | 6.05 |
| Length Tolerance (mm) | ±0.13 |
| Depth Tolerance (mm) | ±0.13 |
| Height Tolerance (mm) | ±0.13 |
| Type | Open Pin Field Array |
| Gender | SKT |
| Number of Contacts | 160 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Right Slot/Left Key |
| Max Current Rating | 2.7/ContactA |
| Max Voltage Rating | 240VAC |
| Tradename | SEARAY™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAF-20-06.0-S-08-2-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.