240-position, 8-row surface mount receptacle with 1.27mm pitch and 1.27mm row spacing. Features gold-plated copper alloy contacts, a 2.3A current rating, and a 240V voltage rating. Designed for straight, top-entry SMD mounting with a solder termination. Operates within a -55°C to 125°C temperature range.
Samtec SEAF-30-06.5-S-08-2-A-K-TR technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.3A |
| Depth | 10.74mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 44.76mm |
| Mated Stacking Heights | 19.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | SEARAY™ SEAF |
| Termination | Solder |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAF-30-06.5-S-08-2-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.