
This 6-row surface mount open pin field array socket features 240 contacts and a maximum operating temperature range of -55 to 125°C. It has a terminal pitch of 1.27mm and a product length of 60.2mm. The socket is designed for surface mount applications and has a maximum current rating of 1.9A per contact. It can withstand a maximum voltage rating of 280VAC.
Samtec SEAF-40-01-L-06-2-RA-K-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 6 |
| Product Length (mm) | 60.2 |
| Product Height (mm) | 10.45 |
| Type | Open Pin Field Array |
| Gender | SKT |
| Number of Contacts | 240 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1.9/ContactA |
| Max Voltage Rating | 280VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAF-40-01-L-06-2-RA-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.