
Surface mount, straight orientation, 400-position, 10-row receptacle with 1.27mm pitch and row spacing. Features copper or copper alloy contacts with gold plating, rated for 2.3A current and 240V voltage. Designed for mated stacking heights of 18mm, this component is supplied in tape and reel packaging. RoHS compliant.
Samtec SEAF-40-05.0-S-10-2-A-K-TR technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.3A |
| Gender | Receptacle |
| Mated Stacking Heights | 18mm |
| Mount | Surface Mount |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | SEARAY™ SEAF |
| Termination | Solder |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAF-40-05.0-S-10-2-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
