
320-position, 8-row shrouded header receptacle with 1.27mm pitch and 1.27mm row spacing. Features gold-plated copper alloy contacts, 2.3A current rating, and 240V voltage rating. Designed for surface mount (SMD) termination with solder contacts, offering a straight orientation and a mated stacking height of 19.5mm. Operates within a temperature range of -55°C to 125°C. Packaged in tape and reel.
Samtec SEAF-40-06.5-S-08-2-A-K-TR technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.3A |
| Depth | 10.74mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 57.46mm |
| Mated Stacking Heights | 19.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Contacts | 320 |
| Number of Positions | 320 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | SEARAY™ SEAF |
| Termination | Solder |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAF-40-06.5-S-08-2-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.