
Surface mount, straight orientation, 400-position open pin field array socket with 10 rows and 1.27mm pitch. Features copper or copper alloy contacts with gold plating, a 2.3A current rating, and a 240V voltage rating. Designed for board-to-board mezzanine applications, this receptacle offers a mated stacking height of 19.5mm and is supplied on tape and reel. RoHS compliant.
Samtec SEAF-40-06.5-S-10-2-A-K-TR technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.3A |
| Gender | Receptacle |
| Mated Stacking Heights | 19.5mm |
| Mount | Surface Mount |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | SEARAY™ SEAF |
| Termination | Solder |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAF-40-06.5-S-10-2-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
