
400-position, 1.27mm pitch open pin field array socket with straight, surface mount body orientation. Features 8 rows with 1.27mm row spacing, a 5.05mm height, and dual slot polarization. Designed for top entry with solder termination, this socket operates from -55°C to 125°C and supports a maximum current rating of 2.7A per contact and 240VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SEAF-50-05.0-L-08-2-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 8 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 70.16 |
| Product Depth (mm) | 10.74 |
| Product Height (mm) | 5.05 |
| Type | Open Pin Field Array |
| Gender | SKT |
| Number of Contacts | 400 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Dual Slot |
| Max Current Rating | 2.7/ContactA |
| Max Voltage Rating | 240VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAF-50-05.0-L-08-2-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.