
500-position, 10-row shrouded header receptacle with 1.27mm pitch and 1.27mm row spacing. Features gold-plated copper alloy contacts, a 2.3A current rating, and a 240V voltage rating. Designed for surface mount termination with a straight orientation and a mated stacking height of 16mm. Packaged in tape and reel for automated assembly.
Samtec SEAF-50-05.0-S-10-2-A-K-TR technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.3A |
| Gender | Receptacle |
| Mated Stacking Heights | 16mm |
| Mount | Surface Mount |
| Number of Contacts | 500 |
| Number of Positions | 500 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 275 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | SEARAY™ SEAF |
| Termination | Solder |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAF-50-05.0-S-10-2-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
