
The Samtec SEAM-20-02.0-L-08-2-A-K-TR is a surface mount HDR open pin field array connector with 160 contacts, a terminal pitch of 1.27mm, and a maximum operating temperature range of -55°C to 125°C. It features a straight body orientation and a termination method of solder. The connector is designed for use in high-density applications and has a maximum voltage rating of 240VAC.
Sign in to ask questions about the Samtec SEAM-20-02.0-L-08-2-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SEAM-20-02.0-L-08-2-A-K-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 8 |
| Product Length (mm) | 31.27 |
| Product Depth (mm) | 12.14 |
| Product Height (mm) | 5.61 |
| Type | Open Pin Field Array |
| Gender | HDR |
| Number of Contacts | 160 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Dual Slot |
| Max Current Rating | 2.7/ContactA |
| Max Voltage Rating | 240VAC |
| Tradename | SEARAY™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAM-20-02.0-L-08-2-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.