
Open pin field array header with 300 positions and 10 rows, featuring a 1.27mm pitch and 1.27mm row spacing. Designed for surface mount (SMD) with straight orientation and solder termination. Offers a maximum current rating of 2.7A and a maximum operating temperature of 125°C. Contact material includes copper and copper alloy with gold plating. Mated stacking height is 8.5mm.
Samtec SEAM-30-02.0-S-10-2-A-K-TR technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 14.68mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.97mm |
| Mated Stacking Heights | 8.5mm |
| Max Current Rating | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Contacts | 300 |
| Number of Positions | 300 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 225 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | SEARAY™ SEAM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAM-30-02.0-S-10-2-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.