
The SEAM-30-02.0-SM-08-2-A-K-TR is a surface mount connector with 8 rows and 240 contacts. It has a terminal pitch of 1.27mm and a body orientation of straight. The socket is designed for use in high-temperature environments, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum current of 2.7A per contact and a maximum voltage of 240VAC.
Sign in to ask questions about the Samtec SEAM-30-02.0-SM-08-2-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SEAM-30-02.0-SM-08-2-A-K-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 8 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 43.97 |
| Product Depth (mm) | 12.14 |
| Product Height (mm) | 5.61 |
| Type | Open Pin Field Array |
| Gender | HDR |
| Number of Contacts | 240 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Right Slot/Left Key |
| Max Current Rating | 2.7/ContactA |
| Max Voltage Rating | 240VAC |
| Tradename | SEARAY™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAM-30-02.0-SM-08-2-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.