
The Samtec SEAM-40-01-S-04-2-RA-TR is a 160-position, 1.27mm pitch, shrouded surface mount header with gold contact plating. It is designed for surface mount applications and is available in tape and reel packaging. The header is RoHS compliant and features a solder termination. It is not radiation hardened.
Sign in to ask questions about the Samtec SEAM-40-01-S-04-2-RA-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SEAM-40-01-S-04-2-RA-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SEARAY™ SEAM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAM-40-01-S-04-2-RA-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.