"SEARAY™ is an open-pin-field array 0.050"" (1.27mm) pitch connector. Available with up to 500 pins
Samtec SEAM-40-02.0-S-10-2 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 400 |
| Number of Rows | 10 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAM-40-02.0-S-10-2 to view detailed technical specifications.
No datasheet is available for this part.