.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal
Samtec SEAM-40-02.0-SM-10-1-A technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 400 |
| Number of Rows | 10 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec SEAM-40-02.0-SM-10-1-A to view detailed technical specifications.
No datasheet is available for this part.