Conn Open Pin Field Array HDR 400 POS 1.27mm Solder ST SMD
Samtec SEAM-40-02.0-SM-10-2-A-K technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 400 |
| Number of Rows | 10 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAM-40-02.0-SM-10-2-A-K to view detailed technical specifications.
No datasheet is available for this part.