
The Samtec SEAM-40-03.0-S-10-2-A-K-TR is a surface mount HDR open pin field array socket with 400 contacts, suitable for operating temperatures between -55°C and 125°C. It features a terminal pitch of 1.27mm and a product length of 56.67mm. The socket has a straight body orientation and is designed for surface mount applications. It can handle a maximum current rating of 2.7A per contact and a maximum voltage rating of 240VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SEAM-40-03.0-S-10-2-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 10 |
| Product Length (mm) | 56.67 |
| Product Depth (mm) | 14.68 |
| Product Height (mm) | 6.6 |
| Length Tolerance (mm) | ±0.13 |
| Depth Tolerance (mm) | ±0.13 |
| Height Tolerance (mm) | ±0.13 |
| Type | Open Pin Field Array |
| Gender | HDR |
| Number of Contacts | 400 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Right Slot/Left Key |
| Max Current Rating | 2.7/ContactA |
| Max Voltage Rating | 240VAC |
| Tradename | SEARAY™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAM-40-03.0-S-10-2-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.