
Open Pin Field Array Header, 400 positions, 10 rows, 1.27mm pitch, and 1.27mm row spacing. Features copper or copper alloy contacts with gold plating, a 2.7A max current rating, and a 240V max AC voltage rating. Designed for surface mount with straight, top entry orientation and solder termination. Operates within a -55°C to 125°C temperature range. Housing color is black.
Sign in to ask questions about the Samtec SEAM-40-03.5-S-10-2-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SEAM-40-03.5-S-10-2-A-K-TR technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 14.68mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 56.67mm |
| Mated Stacking Heights | 11.5mm |
| Max Current Rating | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | SEARAY™ SEAM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAM-40-03.5-S-10-2-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.