
300-position, 1.27mm pitch Open Pin Field Array header with straight, surface mount body orientation. Features 6 rows with 1.27mm row spacing, a 69.37mm product length, 9.6mm depth, and 5.61mm height. Designed for solder termination, this HDR component operates from -55°C to 125°C, with a 2.7A/contact max current rating and 240VAC max voltage rating. Polarization is right slot/left key.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SEAM-50-02.0-L-06-2-A-GP-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 6 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 69.37 |
| Product Depth (mm) | 9.6 |
| Product Height (mm) | 5.61 |
| Type | Open Pin Field Array |
| Gender | HDR |
| Number of Contacts | 300 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Right Slot/Left Key |
| Max Current Rating | 2.7/ContactA |
| Max Voltage Rating | 240VAC |
| Tradename | SEARAY™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAM-50-02.0-L-06-2-A-GP-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.