
This Samtec SEAM-50-02.0-L-10-2-A-GP-K-TR is a 500-contact male header with a 1.27mm pitch and gold plating. It is available in tape and reel packaging and is RoHS compliant. The header is designed for surface mount applications and is not radiation hardened. It features a shrouded design and is suitable for use in a variety of board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SEAM-50-02.0-L-10-2-A-GP-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SEAM-50-02.0-L-10-2-A-GP-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 500 |
| Number of Rows | 10 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAM-50-02.0-L-10-2-A-GP-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
