
Open Pin Field Array Header, 500 positions, 1.27mm pitch, straight orientation, male gender, and solder termination. Features copper alloy contacts with gold plating, a 2.7A max current rating, and a 240V AC max voltage rating. Operates within a -55°C to 125°C temperature range. Surface mount design with black housing, packaged on tape and reel.
Samtec SEAM-50-11.0-S-10-2-A-K-TR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14.68mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.37mm |
| Mated Stacking Heights | 19mm |
| Max Current Rating | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Contacts | 500 |
| Number of Positions | 500 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SEARAY™ SEAM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAM-50-11.0-S-10-2-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.