
The SEAM8-30-S05.0-S-04-2-K is a surface mount, shrouded, HDR open pin field array connector with 120 contacts and a terminal pitch of 0.8mm. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 220VAC. The connector is designed for surface mount applications and features a straight body orientation with a right slot/left key polarization type. It has a maximum current rating of 1.3A per contact and a height of 8.56mm.
Samtec SEAM8-30-S05.0-S-04-2-K technical specifications.
| Type | Open Pin Field Array |
| Gender | HDR |
| Number of Contacts | 120 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Right Slot/Left Key |
| Max Current Rating | 1.3/ContactA |
| Max Voltage Rating | 220VAC |
| Tradename | SEARAY™ |
| Height | 8.56mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAM8-30-S05.0-S-04-2-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.