The Samtec SEAM8-30-S05.0-S-04-2-K-TR is a 120-contact HDR open pin field array connector with a terminal pitch of 0.8mm and a body orientation of straight. It has a maximum operating temperature range of -55°C to 125°C and is designed for surface mount applications. The connector features a termination method of solder and a polarization type of right slot/left key.
Samtec SEAM8-30-S05.0-S-04-2-K-TR technical specifications.
| Type | Open Pin Field Array |
| Gender | HDR |
| Number of Contacts | 120 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Right Slot/Left Key |
| Max Current Rating | 1.3/ContactA |
| Max Voltage Rating | 220VAC |
| Tradename | SEARAY™ |
| Height | 8.56mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAM8-30-S05.0-S-04-2-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.