The Samtec SEAM8-30-S05.0-S-06-2 is a surface mount, shrouded, 180-contact RCP open pin field array connector with a terminal pitch of 0.8mm and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 220VAC and a maximum current rating of 1.3A per contact. The connector is suitable for surface mount applications and has a height of 8.52mm.
Samtec SEAM8-30-S05.0-S-06-2 technical specifications.
| Type | Open Pin Field Array |
| Gender | RCP |
| Number of Contacts | 180 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.3/ContactA |
| Max Voltage Rating | 220VAC |
| Height | 8.52mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAM8-30-S05.0-S-06-2 to view detailed technical specifications.
No datasheet is available for this part.