
This 7-contact surface mount header features gold plated contacts and a 1mm pitch. It is available in a shrouded and unshrouded configuration. The header is made of bronze and is suitable for surface mount applications. It is compliant with RoHS regulations and is not radiation hardened.
Samtec SEI-107-02-GF-S-AB technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SEI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEI-107-02-GF-S-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.