
This 10-contact shrouded header features a 1mm pitch and is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 60V. It has a straight orientation and is available in bulk packaging. The header is made with a bronze contact material and features a gold contact plating. It is not radiation hardened and is compliant with RoHS regulations.
Samtec SEI-110-02-GF-S-AB technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.1mm |
| Gender | Male |
| Length | 10.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEI-110-02-GF-S-AB to view detailed technical specifications.
No datasheet is available for this part.