
This 10-contact surface mount header features a 1mm pitch and gold plating for reliable connections. Constructed from bronze, it is suitable for surface mount applications. The header is available in tape and reel packaging for efficient assembly. It meets RoHS compliance standards and is not radiation hardened.
Samtec SEI-110-02-GF-S-E-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SEI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEI-110-02-GF-S-E-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.