
This Samtec SEI-110-02-GF-S-TR is a 10-contact surface mount header with a 1mm pitch and gold plated contacts. It is made of bronze and features a shrouded design. The header is RoHS compliant and available in tape and reel packaging. It is suitable for surface mount applications and has a termination of solder. The header is not radiation hardened and is part of the SEI series.
Samtec SEI-110-02-GF-S-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SEI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEI-110-02-GF-S-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.