This 14-contact surface mount connector features gold plating and a 1mm pitch. It is packaged in a rail or tube and is RoHS compliant. The connector is made of bronze and has a solder termination. It is available in a single row configuration.
Samtec SEI-114-02-G-S-AB technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SEI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEI-114-02-G-S-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.