
This 14-contact shrouded surface mount header features gold plating and a 1mm pitch. It is designed for surface mount applications and is compliant with RoHS regulations. The header is part of the SEI series from Samtec and is available in rail or tube packaging.
Samtec SEI-114-02-G-S-M-AB technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SEI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEI-114-02-G-S-M-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.