
This 15-contact shrouded surface mount header features a 1mm pitch and gold plating for reliable connections. The header is made of bronze and is RoHS compliant, making it suitable for environmentally friendly applications. The contacts are arranged in a single row and are suitable for surface mount applications, packaged on tape and reel for easy handling.
Samtec SEI-115-02-GF-S-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SEI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEI-115-02-GF-S-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.