
This 30-contact surface mount header features a 1mm pitch and is made from bronze with gold plating. It is RoHS compliant and available in a rail/tube packaging configuration. The header is designed for surface mount applications and has a shrouded design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SEI-130-02-GF-S-E-AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SEI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEI-130-02-GF-S-E-AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.