
This 10-contact, 2-row female header features a 0.8mm pitch and is plated with gold. It is available in a surface mount package and is packaged in a tray. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in applications where a reliable and durable connection is required.
Samtec SEM-105-02-03.0-G-D-WT-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEM-105-02-03.0-G-D-WT-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.