Sign in to ask questions about the Samtec SEM-115-02-03.0-H-D-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SEM-115-02-03.0-H-D-A-TR technical specifications.
| Gender | Female |
| Number of Contacts | 30 |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEM-115-02-03.0-H-D-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.