
The SEM-120-02-03.0-H-D-WT is a 40-position, 2-row shrouded surface mount header from Samtec. It features a gold-plated copper contact material with a gold finish and a black polymer insulation material. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a pitch of 0.8mm. The header is packaged in a tray and is suitable for surface mount applications.
Samtec SEM-120-02-03.0-H-D-WT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SEM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEM-120-02-03.0-H-D-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.