The SFC-1-05-T2-F-D-K-TR is a 10-contact shrouded socket strip from Samtec, designed for surface mount applications. It features a 1.27mm terminal pitch and a maximum operating temperature range of -55°C to 125°C. With a maximum voltage rating of 350VAC and a current rating of 3.1A per contact, this socket strip is suitable for high-reliability applications. Its straight body orientation and surface mount mounting make it easy to integrate into PCB designs.
Samtec SFC-1-05-T2-F-D-K-TR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.1/ContactA |
| Max Voltage Rating | 350VAC |
| Height | 4.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFC-1-05-T2-F-D-K-TR to view detailed technical specifications.
No datasheet is available for this part.