Conn Socket Strip SKT 60 POS 1.27mm Solder ST SMD T/R
Samtec SFC-1-30-T2-F-D-A-K-TR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 60 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.1/ContactA |
| Max Voltage Rating | 350VAC |
| Height | 4.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFC-1-30-T2-F-D-A-K-TR to view detailed technical specifications.
No datasheet is available for this part.